
Number (Package size 100 pc(s))
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
1/4 W Metal Film Resistor
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
3.6 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- Height
28 mm
- (Ø)
2.5 mm
- Content
100 pc(s)
- Dim
(Ø x H) 2.5 mm x 28 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF3601KIT203
Documents & Downloads
Datasheet
Datasheet 1583603 TRU COMPONENTS 1583603 TC-MF0W4FF3601KIT203 Metal film resistor 3.6 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1583603 TRU COMPONENTS 1583603 TC-MF0W4FF3601KIT203 Metal film resistor 3.6 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s)
Description
Scope of delivery
- Pack of 100 pcs.
- This text is machine translated.
Hints
Only available in packs of 100 pieces per value (packed with value label)!

