
Highlights & Details
1 W Metal Film Resistor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
5.1 kΩ
- Power rating
1 W
- Tolerance ±
5 %
- Length
52 mm
- (Ø)
3.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3.5 mm x 52 mm
- RoHS-compliant
Yes
- Type
TC-MOR01SJ0512A10203
Documents & Downloads
Datasheet
Datasheet 1583564 TRU COMPONENTS 1583564 TC-MOR01SJ0512A10203 Metal film resistor 5.1 kΩ Axial lead 1 W 5 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1583564 TRU COMPONENTS 1583564 TC-MOR01SJ0512A10203 Metal film resistor 5.1 kΩ Axial lead 1 W 5 % 1 pc(s) Tape on Full reel

