
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
Waterproof fan IP58 (L x W x H) 30 x 30 x 10 mm 5 V DC 0.4 W
- Max. 5700 rpm
- Operating voltage: 5 V DC
- Max. airflow 0.06 m³/min
- Protection class: IP58
Technical specifications
- Product type
Axial fan
- Type
TC-MX3010-5V0.08A
- Nominal voltage
5 V DC
- Max. current consumption
80 mA
0.4 W
- Rotational speed
5700 U/min
- Noise emission (max.)
20 dB
- Air flow rate
3.6 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
30 mm
- Width
30 mm
- Height
10 mm
- Dim
(L x W x H) 30 x 30 x 10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3350414 TRU COMPONENTS TC-MX3010-5V0.08A Axial fan 5 V DC 3.6 m³/h (L x W x H) 30 x 30 x 10 mm
User & Safety Instructions
User & Safety Instructions 3350414 TRU COMPONENTS TC-MX3010-5V0.08A Axial fan 5 V DC 3.6 m³/h (L x W x H) 30 x 30 x 10 mm














