
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Waterproof fan IP58 (L x W x H) 40 x 40 x 10 mm 5 V DC 0.5 W
- Max. 6000 rpm
- Operating voltage: 5 V DC
- Max. airflow 0.18 m³/min
- Protection class: IP58
Technical specifications
- Product type
Axial fan
- Type
TC-MX4010-5V0.1A
- Nominal voltage
5 V DC
- Max. current consumption
100 mA
0.5 W
- Rotational speed
6000 U/min
- Noise emission (max.)
27 dB
- Air flow rate
10.8 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
40 mm
- Width
40 mm
- Height
10 mm
- Dim
(L x W x H) 40 x 40 x 10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3350417 TRU COMPONENTS TC-MX4010-5V0.1A Axial fan 5 V DC 10.8 m³/h (L x W x H) 40 x 40 x 10 mm
User & Safety Instructions
User & Safety Instructions 3350417 TRU COMPONENTS TC-MX4010-5V0.1A Axial fan 5 V DC 10.8 m³/h (L x W x H) 40 x 40 x 10 mm














