
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Waterproof fan IP58 (L x W x H) 50 x 50 x 10 mm 12 V DC 0.48 W
- Max. 4000 rpm
- Operating voltage: 12 V DC
- Max. airflow 0.22 m³/min
- Protection class: IP58
Technical specifications
- Product type
Axial fan
- Type
TC-MX5010-12V0.04A
- Nominal voltage
12 V DC
- Max. current consumption
40 mA
0.48 W
- Rotational speed
4000 U/min
- Noise emission (max.)
24 dB
- Air flow rate
13.2 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
50 mm
- Width
50 mm
- Height
10 mm
- Dim
(L x W x H) 50 x 50 x 10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3350424 TRU COMPONENTS TC-MX5010-12V0.04A Axial fan 12 V DC 13.2 m³/h (L x W x H) 50 x 50 x 10 mm
User & Safety Instructions
User & Safety Instructions 3350424 TRU COMPONENTS TC-MX5010-12V0.04A Axial fan 12 V DC 13.2 m³/h (L x W x H) 50 x 50 x 10 mm














