
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP66
- Factory colour
Light grey
- Length
300 mm
- Width
300 mm
- Height
300 mm
- Dimensions
300 x 300 x 180 mm
- Content
1 pc(s)
- Type
TC-PSC-30x30x18
- Dim
(L x W x H) 300 x 300 x 300 mm
- Manufacturer part #
TC-13475000
- Depth
180 mm
Documents & Downloads
Datasheet
Datasheet 3368750 TRU COMPONENTS TC-PSC-30x30x18 Switchboard cabinet 300 x 300 x 180 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
User & Safety Instructions
User & Safety Instructions 3368750 TRU COMPONENTS TC-PSC-30x30x18 Switchboard cabinet 300 x 300 x 180 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
Description
Scope of delivery
- Cabinet
- Baseplate
- 2x M20 connector
- 4x Plastic hanger
- 8x Screws














