
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP66
- Factory colour
Light grey
- Width
400 mm
- Height
500 mm
- Dimensions
400 x 500 x 200 mm
- Content
1 pc(s)
- Type
TC-PSC-40x50x20
- Dim
(W x H x D) 400 x 500 x 200 mm
- Manufacturer part #
TC-13475008
- Depth
200 mm
Documents & Downloads
Datasheet
Datasheet 3368752 TRU COMPONENTS TC-PSC-40x50x20 Switchboard cabinet 400 x 500 x 200 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
User & Safety Instructions
User & Safety Instructions 3368752 TRU COMPONENTS TC-PSC-40x50x20 Switchboard cabinet 400 x 500 x 200 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
Description
Scope of delivery
- Cabinet
- Baseplate
- 2x M20 connector
- 4x Plastic hanger
- 12x Screws














