

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
TC-R 9-126 L RED 12V
Red
8.5 mA
12 V DC
8 mm
Chrome
Brass
shiny
Screw
30 mcd
30°
Built-in reflector
LED 5 mm
Soldering
-40 °C
70 °C
Yes
1 pc(s)
Datasheet 1588008 TRU COMPONENTS TC-R 9-126 L RED 12V LED indicator light Red 12 V DC 8.5 mA
User & Safety Instructions 1588008 TRU COMPONENTS TC-R 9-126 L RED 12V LED indicator light Red 12 V DC 8.5 mA