
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.11
10
8% = € 0.16
€ 1.95
25
10% = € 0.22
€ 1.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.11 / piece)
€ 2.11
plus VAT.
14-day return policy included
Highlights & Details
Push button 250 V AC 6 A
Our service for you
Technical specifications
- Approval UL.
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
max. 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Dielectric strength
1500 V/AC/60 s
- Content
1 pc(s)
- Insulation resistance
(500 V/DC) min. 100 MΩ
- RoHS-compliant
Yes
- Front panel cut-out
19.2 x 13 mm
- Board thickness (max.)
3 mm
- Type
TC-R13-516A-02
Documents & Downloads
Datasheet
Datasheet 1587751 TRU COMPONENTS 1587751 TC-R13-516A-02 Pushbutton 250 V AC 6 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587751 TRU COMPONENTS 1587751 TC-R13-516A-02 Pushbutton 250 V AC 6 A 1 x Off/(On) momentary 1 pc(s)
Description
"Snap-in" mounting.
Hints
With description of switching position, the value in brackets are intended which deal with button function.










