1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Pushbutton switch
Protruding
Red
latch
None
1 x On/Off
1 breaker
Polyamide
Type C CEE 7/16 plug 4.8 mm
max. 50 mΩ
250 V AC
6 A
1000 V/AC/60 s
20.2 mm
1 pc(s)
min 100 MΩ/500 V DC
Yes
3 mm
TC-R13-527B-02RT
Datasheet 1587760 TRU COMPONENTS 1587760 TC-R13-527B-02RT Pushbutton switch 250 V AC 6 A 1 x On/Off latch 1 pc(s)
User & Safety Instructions 1587760 TRU COMPONENTS 1587760 TC-R13-527B-02RT Pushbutton switch 250 V AC 6 A 1 x On/Off latch 1 pc(s)