
Number
Highlights & Details
Pressure switch protected against splashing water 20 A, R13-527
Our service for you
Technical specifications
- Housing: Splash-water protected
- Voltage light bulbs: 12 V/DC
- Product type
Pushbutton switch
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
latch
- Lighting type
Area illumination
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x On/Off
- Contact type
1 breaker
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
Max. 50 mΩ
- Switching voltage
14 V DC
- Switching current (max.)
20 A
- Dielectric strength
1500 V AC
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Recess diameter
20.2 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ
- RoHS-compliant
Yes
- Board thickness (max.)
2.5 mm
- Type
TC-R13-527D2B
Documents & Downloads
Datasheet
Datasheet 1587920 TRU COMPONENTS 1587920 TC-R13-527D2B Pushbutton switch 14 V DC 20 A 1 x On/Off latch Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587920 TRU COMPONENTS 1587920 TC-R13-527D2B Pushbutton switch 14 V DC 20 A 1 x On/Off latch Blue 1 pc(s)





