
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.36
10
8% = € 0.18
€ 2.18
25
11% = € 0.25
€ 2.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.36 / piece)
€ 2.36
plus VAT.
Highlights & Details
Door switch 10 A, R13-918
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Planar
- Casing/button colour
Black
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Dielectric strength
(1 min) 1500 V AC
- Recess diameter
14.5 mm
- Content
1 pc(s)
- Insulation resistance
(500 V/DC) ≥ 100 MΩ
- RoHS-compliant
Yes
- Board thickness (max.)
3 mm
- Switching current (inductive)
10 A
- Type
TC-R13-918
Documents & Downloads
Datasheet
Datasheet 1587933 TRU COMPONENTS 1587933 TC-R13-918 Pushbutton 250 V AC 10 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587933 TRU COMPONENTS 1587933 TC-R13-918 Pushbutton 250 V AC 10 A 1 x Off/(On) momentary 1 pc(s)
Description
For switching tasks, in which an open door is to be registered. Also suitable as "Registration" for Alarm system.
Hints
With description of switching position, the value in brackets are intended which deal with button function.










