
Number
Highlights & Details
Lamellae plug, miniature
- 4 mm sliding sleeve system.
- Miniature design
Our service for you
Technical specifications
- 45° cable outlet .
- Wires up to 2.5 mm² cross-section.
- Packaging type
Piece
- Product type
Mini straight blade plug
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Cross section (flexible) (max.)
2.5 mm²
- Connection
Soldering
- Factory colour
Blue
- Insulation type
Partially insulated
- Manufacturer part #
1587913
- Type
TC-R8-103 BL
- Dim
(Ø x L) 4 mm x 56 mm
- Content
1 pc(s)
- Insulation material
PA 6.6
- Contact material
Nickel plated
- Dimensions
4 mm
- Length
56 mm
- (Ø)
4 mm
- RoHS-compliant
Yes
- Temperature range
20 - +80 °C °C
Documents & Downloads
Datasheet
Datasheet 1587913 TRU COMPONENTS TC-R8-103 BL Mini straight blade plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587913 TRU COMPONENTS TC-R8-103 BL Mini straight blade plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)
