
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
TC-R9-103L-12GD
Green
2.1 V
20 mA
6.2 mm
max. 3.5 mm
Chrome
Brass
Rubber
shiny
Screw
45 mcd
50°
External reflector
LED 3 mm
Soldering
-25 °C
85 °C
Yes
1 pc(s)
Datasheet 1587941 TRU COMPONENTS TC-R9-103L-12GD LED indicator light Green 2.1 V 20 mA
User & Safety Instructions 1587941 TRU COMPONENTS TC-R9-103L-12GD LED indicator light Green 2.1 V 20 mA