
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
Water Clear Lens
Green
1.9 V
20 mA
8.2 mm
Chrome
Brass
Rubber
shiny
Screw
450 mcd
15°
Built-in reflector
LED 5 mm
Soldering
-25 °C
85 °C
Yes
1 pc(s)
Datasheet 1587924 TRU COMPONENTS TC-R9-104L-12-G LED indicator light Green Water Clear Lens 20 mA
User & Safety Instructions 1587924 TRU COMPONENTS TC-R9-104L-12-G LED indicator light Green Water Clear Lens 20 mA