
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€
Technical specifications
- Material
ABS plastic
IP65
- Factory colour
White
- Length
400 mm
- Width
350 mm
- Height
120 mm
- Content
1 pc(s)
- Dim
(L x W x H) 400 x 350 x 120 mm
- Type
TC-RB 400x350x120
- Plastic free packaging
Plastic-free packaging
- Product type
Fitting bracket
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2568771 TRU COMPONENTS TC-RB 400x350x120 TC-10275084 Fitting bracket ABS plastic White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2568771 TRU COMPONENTS TC-RB 400x350x120 TC-10275084 Fitting bracket ABS plastic White 1 pc(s)









































