
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
360 mm
- Width
160 mm
- Height
100 mm
- Inside width
151.7 mm
- Inside height
93.5 mm
- Internal depth
333.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 160 x 100 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 251
- Material (details)
ABS
- Type
T 251
- Product type
Industrial-grade casing
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 534032 Bopla EUROMAS T 251 03251000 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 534032 Bopla EUROMAS T 251 03251000 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 534032 Bopla EUROMAS T 251 03251000 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 534032 Bopla EUROMAS T 251 03251000 Industrial-grade casing 360 x 160 x 100 Acrylonitrile butadiene styrene Grey-white (RAL 703
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 149.39*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































