
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Housing: Stainless steel sheet
- Door: Stainless steel sheet, all-round foamed PU seal
- Material thickness: Housing: 1.2 mm
- Door: 1.5 mm
- Mounting plate: 2 mm
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Steel plate
IP65
- Factory colour
Light grey
- Length
600 mm
- Width
600 mm
- Height (min.)
200 mm
- Height
600 mm
- Dimensions
600 x 600 x 200 mm
- Content
1 pc(s)
- Type
TC-S606020
- Dim
(L x W x H) 600 x 600 x 600 mm
- Manufacturer part #
TC-12876072
- Depth
200 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3219018 TRU COMPONENTS TC-S606020 Switchboard cabinet 600 x 600 x 200 Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3219018 TRU COMPONENTS TC-S606020 Switchboard cabinet 600 x 600 x 200 Steel plate Light grey 1 pc(s)
Description
Scope of delivery
- Main unit
- Key
- Gland plate (gasket, fasteners, earth)
- 4x Mounting bracket and screws










