
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Highlights & Details
Cable bushing SB
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Polyamide
- Height
10.3 mm
- (Ø)
15 mm
- Dim
(Ø x H) 15 mm x 10.3 mm
- Terminal Ø (max.)
8 mm
- Mounting hole
12.7 mm
- Board thickness (max.)
3.2 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820644
- Type
TC-SBR13203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705161 TRU COMPONENTS TC-SBR13203 Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 3.2 mm Polyamide Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2705161 TRU COMPONENTS TC-SBR13203 Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 3.2 mm Polyamide Black 100 pc(s)








