
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Cable bushing SB
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Polyamide
- Height
10.3 mm
- (Ø)
18.6 mm
- Dim
(Ø x H) 18.6 mm x 10.3 mm
- Terminal Ø (max.)
12.7 mm
- Mounting hole
15.9 mm
- Board thickness (max.)
3.2 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820652
- Type
TC-SBR16203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705163 TRU COMPONENTS TC-SBR16203 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 100 pc(
User & Safety Instructions
User & Safety Instructions 2705163 TRU COMPONENTS TC-SBR16203 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 100 pc(








