
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
Cable bushing SB
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Polyamide
- Height
10 mm
- (Ø)
22.4 mm
- Dim
(Ø x H) 22.4 mm x 10 mm
- Terminal Ø (max.)
15.9 mm
- Mounting hole
20 mm
- Board thickness (max.)
3.2 mm
- Halogen-free
No
- Content
100 pc(s)
- Manufacturer part #
TC-10820660
- Type
TC-SBR20203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705165 TRU COMPONENTS TC-SBR20203 Cable grommet Terminal Ø (max.) 15.9 mm Board thickness (max.) 3.2 mm Polyamide Black 100 pc(
User & Safety Instructions
User & Safety Instructions 2705165 TRU COMPONENTS TC-SBR20203 Cable grommet Terminal Ø (max.) 15.9 mm Board thickness (max.) 3.2 mm Polyamide Black 100 pc(







