
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-SFD11-20A 4P CAM switch, 20 A, 690 V, 1 x 90 °, 3-pole+N
Our service for you
Technical specifications
- Product type
Limit switch
- Casing/button colour
Yellow
Red
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Surface-mounted main switch
- Print motif
OFF/ON
- Connection
Screws
- Switching voltage
690 V
- Switching current (max.)
20 A
- Min. temperature
-5 °C
- Max. temperature
40 °C
- Length
65 mm
- Width
65 mm
- Content
1 pc(s)
- Type
TC-SFD11-20A 4P
- Dim
(L x W) 65 mm x 65 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3758744 TRU COMPONENTS TC-SFD11-20A 4P Limit switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3758744 TRU COMPONENTS TC-SFD11-20A 4P Limit switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)














