
Number
Highlights & Details
Empty plastic box
- Number of compartments: 18, with 15 removable dividers
- Made of polypropylene
- Factory color: Transparent
- This text is machine translated.
Our service for you
Technical specifications
- Inner dimensions (L x W x H): 200 x 140 x 25 mm
- Number of compartments: 18, with 15 removable partitions
- Product type
Assortment box
- Type
TC-SG18-012
- Features
variable compartments
- Compartments
18
- Material
Polypropylene
- Factory colour
Transparent
- Lid colour
Transparent
- Length
200 mm
- Width
160 mm
- Height
30 mm
- Dim
(L x W x H) 200 x 160 x 30 mm
- Weight
139 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3436030 TRU COMPONENTS TC-SG18-012 Assortment box (L x W x H) 200 x 160 x 30 mm No. of compartments: 18 variable compartments Co
User & Safety Instructions
User & Safety Instructions 3436030 TRU COMPONENTS TC-SG18-012 Assortment box (L x W x H) 200 x 160 x 30 mm No. of compartments: 18 variable compartments Co












