
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
18 µH
- Quality Q at MHz
50 MHz
- Resonance
17 MHz
- Sample rate
50 MHz
- Tolerance ±
10 %
- Resistance
0.67 Ω
- Nominal current
0.58 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-180K-02203
Documents & Downloads
Datasheet
Datasheet 1588929 TRU COMPONENTS 1588929 TC-SMCC-180K-02203 RF choke (RFC) Axial lead 18 µH 0.67 Ω 0.58 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588929 TRU COMPONENTS 1588929 TC-SMCC-180K-02203 RF choke (RFC) Axial lead 18 µH 0.67 Ω 0.58 A 1 pc(s)

