
Number
Minimum order quantity: 7
Total (€ 0.25 / piece)
€ 1.75
plus VAT.
14-day return policy included
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
220 µH
- Quality Q at MHz
70 MHz
- Resonance
3.7 MHz
- Sample rate
70 MHz
- Tolerance ±
10 %
- Resistance
3.3 Ω
- Nominal current
0.25 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-221J-02203
Documents & Downloads
Datasheet
Datasheet 1588901 TRU COMPONENTS 1588901 TC-SMCC-221J-02203 RF choke (RFC) Axial lead 220 µH 3.3 Ω 0.25 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588901 TRU COMPONENTS 1588901 TC-SMCC-221J-02203 RF choke (RFC) Axial lead 220 µH 3.3 Ω 0.25 A 1 pc(s)

