
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.24
21
13% = € 0.03
€ 0.21
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.24 / piece)
€ 1.68
plus VAT.
14-day return policy included
Technical specifications
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
33 µH
- Quality Q at MHz
55 MHz
- Resonance
9 MHz
- Sample rate
55 MHz
- Tolerance ±
10 %
- Resistance
0.92 Ω
- Nominal current
0.5 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-330K-01203
Documents & Downloads
Datasheet
Datasheet 1588931 TRU COMPONENTS 1588931 TC-SMCC-330K-01203 RF choke (RFC) Axial lead 33 µH 0.92 Ω 0.5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588931 TRU COMPONENTS 1588931 TC-SMCC-330K-01203 RF choke (RFC) Axial lead 33 µH 0.92 Ω 0.5 A 1 pc(s)

