
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.46
21
9% = € 0.04
€ 0.42
35
13% = € 0.06
€ 0.40
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.46 / piece)
€ 3.22
plus VAT.
14-day return policy included
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
47 µH
- Quality Q at MHz
40 MHz
- Resonance
7.5 MHz
- Sample rate
40 MHz
- Tolerance ±
10 %
- Resistance
0.10 Ω
- Nominal current
0.45 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-470J-02203
Documents & Downloads
Datasheet
Datasheet 1588899 TRU COMPONENTS 1588899 TC-SMCC-470J-02203 RF choke (RFC) Axial lead 47 µH 0.10 Ω 0.45 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588899 TRU COMPONENTS 1588899 TC-SMCC-470J-02203 RF choke (RFC) Axial lead 47 µH 0.10 Ω 0.45 A 1 pc(s)

