
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.24 / piece)
€ 24.00
plus VAT.
14-day return policy included
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
56 µH
- Quality Q at MHz
40 MHz
- Resonance
7 MHz
- Sample rate
40 MHz
- Tolerance ±
10 %
- Resistance
1.23 Ω
- Nominal current
0.43 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-560J-01203
Documents & Downloads
Datasheet
Datasheet 1588932 TRU COMPONENTS 1588932 TC-SMCC-560J-01203 RF choke (RFC) Axial lead 56 µH 1.23 Ω 0.43 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588932 TRU COMPONENTS 1588932 TC-SMCC-560J-01203 RF choke (RFC) Axial lead 56 µH 1.23 Ω 0.43 A 1 pc(s)

