
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.48
21
8% = € 0.04
€ 0.44
35
13% = € 0.06
€ 0.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 3.36
plus VAT.
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
68 µH
- Quality Q at MHz
40 MHz
- Resonance
6.5 MHz
- Sample rate
40 MHz
- Tolerance ±
10 %
- Resistance
1.35 Ω
- Nominal current
0.41 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-680J-02203
Documents & Downloads
Datasheet
Datasheet 1588933 TRU COMPONENTS 1588933 TC-SMCC-680J-02203 RF choke (RFC) Axial lead 68 µH 1.35 Ω 0.41 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588933 TRU COMPONENTS 1588933 TC-SMCC-680J-02203 RF choke (RFC) Axial lead 68 µH 1.35 Ω 0.41 A 1 pc(s)

