
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.57
15
7% = € 0.04
€ 0.53
25
12% = € 0.07
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 2.85
plus VAT.
14-day return policy included
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
0.22 µH
- Quality Q at MHz
45 MHz
- Resonance
300 MHz
- Sample rate
45 MHz
- Tolerance ±
10 %
- Resistance
0.10 Ω
- Nominal current
1.45 A
- Material
Phenol formaldehyde resin
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-R22M-02203
Documents & Downloads
Datasheet
Datasheet 1588924 TRU COMPONENTS 1588924 TC-SMCC-R22M-02203 RF choke (RFC) Axial lead 0.22 µH 0.10 Ω 1.45 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588924 TRU COMPONENTS 1588924 TC-SMCC-R22M-02203 RF choke (RFC) Axial lead 0.22 µH 0.10 Ω 1.45 A 1 pc(s)

