
Total (€ 0.04 / piece)
€ 0.07
-43 %
€ 0.04
plus VAT.
14-day return policy included
Highlights & Details
Strain relief
Our service for you
Technical specifications
- Product type
Strain relief
- Type
Flat-nosed
- Factory colour
Black
- Material
Polyamide
- Length
12.7 mm
- Width
11.8 mm
- Height
10.3 mm
- Dim
(L x W x H) 12.7 x 11.8 x 10.3 mm
- Clamp Ø
3 mm
- Terminal Ø (max.)
7.1 mm
- Board thickness (max.)
2.5 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1592938
- Type
TC-SRR-F42203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1592938 TRU COMPONENTS TC-SRR-F42203 Strain relief Terminal Ø (max.) 7.1 mm Board thickness (max.) 2.5 mm Polyamide Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 1592938 TRU COMPONENTS TC-SRR-F42203 Strain relief Terminal Ø (max.) 7.1 mm Board thickness (max.) 2.5 mm Polyamide Black 1 pc(s



