
Total (€ 0.10 / piece)
€ 0.13
-23 %
€ 0.10
plus VAT.
14-day return policy included
Highlights & Details
Strain relief
Our service for you
Technical specifications
- Product type
Strain relief
- Type
Round
- Factory colour
Black
- Material
Polyamide
- Length
15.9 mm
- Width
14 mm
- Height
14.8 mm
- Dim
(L x W x H) 15.9 x 14 x 14.8 mm
- Clamp Ø
7.4 mm
- Terminal Ø (max.)
8.2 mm
- Board thickness (max.)
1.6 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1592933
- Type
TC-SRR6P1203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1592933 TRU COMPONENTS TC-SRR6P1203 Strain relief Terminal Ø (max.) 8.2 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1592933 TRU COMPONENTS TC-SRR6P1203 Strain relief Terminal Ø (max.) 8.2 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)


