
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14-day return policy included
Technical specifications
- Housing: Stainless steel sheet
- Door: Stainless steel sheet, all-round foamed PU seal
- Material thickness: Housing: 1.2 mm
- Door: 1.5 mm
- Mounting plate: 2 mm
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Stainless steel
IP65
- Factory colour
Light grey
- Length
300 mm
- Width
30 cm
- Height
40 cm
- Content
1 pc(s)
- Type
TC-SS403020
- Dim
(L x W x H) 300 mm x 30 cm x 40 cm
- Manufacturer part #
TC-12876076
- Depth
20 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3219019 TRU COMPONENTS TC-SS403020 Switchboard cabinet 30 x 40 x 20 Stainless steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3219019 TRU COMPONENTS TC-SS403020 Switchboard cabinet 30 x 40 x 20 Stainless steel Light grey 1 pc(s)
Description
Scope of delivery
- Main unit
- Key
- 4x Mounting bracket and screws














