
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Housing: Stainless steel sheet
- Door: Stainless steel sheet, circulating foamed PU-sealing
- Material thickness of housing 1.2 mm
- Material thickness door 1.5 mm
- Material thickness mounting plate 2 mm
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Stainless steel
IP65
- Factory colour
Light grey
- Width
40 cm
- Height
50 cm
- Dimensions
400 x 500 x 200 mm
- Content
1 pc(s)
- Type
TC-SS504020
- Dim
(W x H x D) 40 x 50 x 20 cm
- Manufacturer part #
TC-12876084
- Depth
20 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3219021 TRU COMPONENTS TC-SS504020 Switchboard cabinet 40 x 50 x 20 Stainless steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3219021 TRU COMPONENTS TC-SS504020 Switchboard cabinet 40 x 50 x 20 Stainless steel Light grey 1 pc(s)
Description
Scope of delivery
- Main unit
- Key
- 4x Mounting bracket and screws














