
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
14-day return policy included
Technical specifications
- Housing: Stainless steel sheet
- Door: Stainless steel sheet, circulating foamed PU-sealing
- Material thickness of housing 1.2 mm
- Material thickness door 1.5 mm
- Material thickness mounting plate 2 mm
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
lockable
- Material
Stainless steel
IP65
- Factory colour
Light grey
- Length
500 mm
- Width
50 cm
- Height (min.)
200 mm
- Height
50 cm
- Dimensions
500 x 500 x 200 mm
- Content
1 pc(s)
- Type
TC-SS505020
- Dim
(L x W x H) 500 mm x 50 cm x 50 cm
- Manufacturer part #
TC-12876088
- Depth
20 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3219022 TRU COMPONENTS TC-SS505020 Switchboard cabinet 50 x 50 x 20 Stainless steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3219022 TRU COMPONENTS TC-SS505020 Switchboard cabinet 50 x 50 x 20 Stainless steel Light grey 1 pc(s)
Description
Scope of delivery
- Main unit
- Key
- 4x Mounting bracket and screws














