
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Housing: Stainless steel sheet
- Door: Stainless steel sheet, circulating foamed PU-sealing
- Material thickness of housing 1.2 mm
- Material thickness door 1.5 mm
- Material thickness mounting plate 2 mm
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Stainless steel
IP65
- Factory colour
Light grey
- Length
600 mm
- Width
60 cm
- Height
60 cm
- Dimensions
600 x 600 x 200 mm
- Content
1 pc(s)
- Type
TC-SS606020
- Dim
(L x W x H) 600 mm x 60 cm x 60 cm
- Manufacturer part #
TC-12876096
- Depth
20 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3219024 TRU COMPONENTS TC-SS606020 Switchboard cabinet 60 x 60 x 20 Stainless steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3219024 TRU COMPONENTS TC-SS606020 Switchboard cabinet 60 x 60 x 20 Stainless steel Light grey 1 pc(s)
Description
Scope of delivery
- Main unit
- Key
- 4x Mounting bracket and screws














