
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-SSH203015 Stainless steel enclosure + screw-on lid HxWxD 200*300*155mm IP65
- Stainless steel enclosure with screw-on lid
- Material: Stainless steel
- Dimensions: 300 x 200 x 155
- IP65
Our service for you
Technical specifications
- Product type
Terminal box
- Material
Stainless steel
IP65
- Factory colour
Light grey
- Width
300 mm
- Height
200 mm
- Content
1 pc(s)
- Type
TC-SSH203015
- Dim
(W x H x D) 300 x 200 x 155 mm
- Manufacturer part #
TC-15066508
- Depth
155 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3766627 TRU COMPONENTS TC-SSH203015 Terminal box 300 x 200 x 155 Stainless steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3766627 TRU COMPONENTS TC-SSH203015 Terminal box 300 x 200 x 155 Stainless steel Light grey 1 pc(s)
Description
"The TRU COMPONENTS stainless steel housing offers an appropriate solution for the installation of electrical connections and electronic components. The model series is designed as a terminal box and is available in various dimensions, in order to flexibly cover different requirements in the professional working environment and in the industry.
Casing made of stainless steel
The terminal boxes are made of stainless steel and are of light gray in the manufacturer's color. This material selection offers a solid and robust basic structure for the permanent installation of components in the daily B2B routine.
Classification according to IP65
The entire product range is certified according to the protection class IP65. As a result, the internal components are reliably protected against the penetration of dust as well as against water jets from any angle, WAS supports the use in demanding working environments.
Screw cover closure
Each casing of this series is equipped with a fixed screw lid. This type of closure ensures that the housing remains properly closed and the installed electronics are shielded from unintentional access or environmental influences."
This text is machine translated.
Casing made of stainless steel
The terminal boxes are made of stainless steel and are of light gray in the manufacturer's color. This material selection offers a solid and robust basic structure for the permanent installation of components in the daily B2B routine.
Classification according to IP65
The entire product range is certified according to the protection class IP65. As a result, the internal components are reliably protected against the penetration of dust as well as against water jets from any angle, WAS supports the use in demanding working environments.
Screw cover closure
Each casing of this series is equipped with a fixed screw lid. This type of closure ensures that the housing remains properly closed and the installed electronics are shielded from unintentional access or environmental influences."
This text is machine translated.















