
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
Technical specifications
- Thickness of wire: 0.32 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Inductance (L)
1000 µH
- Nominal current
0.5 A
- (Ø)
21.5 mm
- CS
5.5 mm
- Content
1 pc(s)
- Dim
(Ø) 21.5 mm
- Type
TC-TLC/0.5A-102M-00203
Documents & Downloads
Datasheet
Datasheet 1589018 TRU COMPONENTS 1589018 TC-TLC/0.5A-102M-00203 Choke Toroidal core Radial lead Contact spacing 5.5 mm 1000 µH 0.5 A 1 pc(
User & Safety Instructions
User & Safety Instructions 1589018 TRU COMPONENTS 1589018 TC-TLC/0.5A-102M-00203 Choke Toroidal core Radial lead Contact spacing 5.5 mm 1000 µH 0.5 A 1 pc(

