
Number
Highlights & Details
Mounting Clip
- White
- Fastener
- Screw fixing
- Bundle Ø range 25.40 mm (max)
Our service for you
Technical specifications
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
25.40 mm (max)
- Bundle Ø (max.)
25.40 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.60 mm
- Mounting Ø (max.)
4.60 mm
- Factory colour
White
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
1593069
- Width
12 mm
- Length
43 mm
- RoHS-compliant
Yes
- Type
TC-UC6203
Documents & Downloads
Datasheet
Datasheet 1593069 TRU COMPONENTS TC-UC6203 Fastener Screw fixing 1593069 Bundle Ø range 25.40 mm (max) White 1 pc(s)
Datasheet 1593069 TRU COMPONENTS TC-UC6203 Fastener Screw fixing 1593069 Bundle Ø range 25.40 mm (max) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593069 TRU COMPONENTS TC-UC6203 Fastener Screw fixing 1593069 Bundle Ø range 25.40 mm (max) White 1 pc(s)
Description
To screw fastening of cables and wires.


