
Number
Highlights & Details
Mounting Clip
- White
- Fastener
- Screw fixing
- Bundle Ø range 36.70 mm (max)
Technical specifications
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
36.70 mm (max)
- Bundle Ø (max.)
36.70 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.60 mm
- Mounting Ø (max.)
4.60 mm
- Factory colour
White
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
1593070
- Width
12 mm
- Length
50 mm
- RoHS-compliant
Yes
- Type
TC-UC9203
Documents & Downloads
Datasheet
Datasheet 1593070 TRU COMPONENTS TC-UC9203 Fastener Screw fixing 1593070 Bundle Ø range 36.70 mm (max) White 1 pc(s)
Datasheet 1593070 TRU COMPONENTS TC-UC9203 Fastener Screw fixing 1593070 Bundle Ø range 36.70 mm (max) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593070 TRU COMPONENTS TC-UC9203 Fastener Screw fixing 1593070 Bundle Ø range 36.70 mm (max) White 1 pc(s)
Description
To screw fastening of cables and wires.


