1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 148 x 40 x 30 mm
White
12 V DC
12 V DC
ERP
3.33 A
3.33 A
II
Surge protection
IP67
40 W
1 x
1 x
3.33 A
240 V AC
220 V AC
284 g
40 W
40 up to 40 W
40 mm
30 mm
148 mm
Plastic-free packaging
User & Safety Instructions 3414783 TRU COMPONENTS TC-YCL40-1203330 LED transformer IP67 Constant voltage 40 W 3.33 A 12 V DC 1 pc(s)