1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 148 x 40 x 30 mm
White
24 V DC
24 V DC
ERP:EU 2019/2020
1.66 A
1.66 A
II
Surge protection
IP67
40 W
1 x
1 x
1.66 A
240 V AC
220 V AC
290 g
40 W
40 up to 40 W
40 mm
30 mm
148 mm
Plastic-free packaging
User & Safety Instructions 3414784 TRU COMPONENTS TC-YCL40-2401660 LED transformer IP67 Constant voltage 40 W 1.66 A 24 V DC 1 pc(s)