
Number
Highlights & Details
TC-YSL12F-2400500 LED transformer
- Constant voltage
- 24 V DC
- 0.5 A
- SELV Class II (Safety Extra Low Voltage)
- Suitable for flammable surfaces
- Approved for use on furniture
Technical specifications
- Input: 220-240 V/AC, 50/60 Hz, 0.2 A max.
- Output: 24 V/DC, 0.5 A, 12 W max.
- Voltage Tolerance : +/- 5%
- Efficiency (at full load): 72 %
- Product type
LED transformer
- Type
Constant voltage
- Operating current
0.2 A
- Dim
(L x W x H) 127 x 50 x 12 mm
- Factory colour
White orange
- Output voltage (max.)
24 V DC
- Test mark
SELV class II
- Max. output current
0.5 A
- Output current (max.) - rounded
500 mA
- Operating voltage
240 V AC
- Protection class
II
IP20
EMC · F · MM
- LED driver features
Approved for use on furniture
Overvoltage
Suitable for flammable surfaces
IP20
- Connection
Screw terminal
- Max. power
12 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Inputs
0.2 A
- Weight
50 g
- Power range
12 W (max)
- Width
50 mm
- Height
12 mm
- Length
127 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373176 TRU COMPONENTS TC-YSL12F-2400500 LED transformer Constant voltage 12 W 0.5 A 24 V DC Approved for use on furniture, Over
Description
Features
- Overload protection
- Overvoltage protection
- Short circuit protection
- Ultra-thin and flicker‐free design
- Terminal block for quick connection
Scope of delivery
- LED transformer
- User manual















