
Number
Highlights & Details
TC-YSL15F-1201250 LED transformer
- Constant voltage
- 12 V DC
- 1.25 A
- SELV Class II (Safety Extra Low Voltage)
- Suitable for flammable surfaces
- Approved for use on furniture
Technical specifications
- Input: 200-240 V/AC, 50/60 Hz, 0.3 A max.
- Output: 12 V/DC, 1.25 A, 15 W max.
- Voltage Tolerance : +/- 5%
- Efficiency (at full load): 75 %
- Product type
LED transformer
- Type
Constant voltage
- Operating current
0.3 A
- Dim
(L x W x H) 101 x 41 x 18.5 mm
- Factory colour
White orange
- Output voltage (max.)
12 V DC
- Test mark
SELV class II
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
- Operating voltage
240 V AC
- Protection class
II
IP20
EMC · F · MM
- LED driver features
Approved for use on furniture
Overvoltage
Suitable for flammable surfaces
IP20
- Connection
Screw terminal
- Max. power
15 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
200 V AC
- Inputs
0.3 A
- Weight
80 g
- Power range
15 W (max)
- Width
41 mm
- Height
18.5 mm
- Length
101 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373171 TRU COMPONENTS TC-YSL15F-1201250 LED transformer Constant voltage 15 W 1.25 A 12 V DC Approved for use on furniture, Ove
Description
Features
- Overload protection
- Overvoltage protection
- Short circuit protection
- Super compact and flicker‐free design
- Terminal block for quick connection
Scope of delivery
- LED transformer
- User manual















