
Number
Highlights & Details
- D-SUB pin strip set
- No. of rows: 3
- Number of pins: 44
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
44
- Connection
Solder bucket
- Connection angle
45°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
7709452
- Factory colour
Silver
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Material (details)
Plastic
- Features
+ metallized plastic enclosure
+ 4-40 knurl head screw
+ cable sleeve
Cable exit (lateral)
- Temperature range
-55 °C to 105 °C
- Type
TCD45PKM25HDP44K
Documents & Downloads
Datasheet
Datasheet 1927363 TRU COMPONENTS TCD45PKM25HDP44K 7709452 D-SUB pin strip set 45 ° Number of pins: 44 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1927363 TRU COMPONENTS TCD45PKM25HDP44K 7709452 D-SUB pin strip set 45 ° Number of pins: 44 Solder bucket 1 pc(s)










