
Number
Highlights & Details
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
7709600
- Factory colour
Silver
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Material (details)
Plastic
- Features
+ metallized plastic enclosure
+ cable sleeve
+ short 4-40 slot drive screws
Cable exit (straight)
- Temperature range
-55 °C to 105 °C
- Type
TCDTNT25MDBPK
Documents & Downloads
Datasheet
Datasheet 1927400 TRU COMPONENTS TCDTNT25MDBPK 7709600 D-SUB pin strip set 180 ° Number of pins: 25 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1927400 TRU COMPONENTS TCDTNT25MDBPK 7709600 D-SUB pin strip set 180 ° Number of pins: 25 Solder bucket 1 pc(s)










