
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
High-load resistor series TCP 10 S
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Radial lead
- Type
TO-126
- Resistance
3.9 Ω
- Power rating
20 W
- Tolerance ±
5 %
- Temperature coefficient
100 ppm
- Length
12 mm
- Width
8.5 mm
- Height
3.1 mm
- CS
5.08 mm
- Max. temperature
+175 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V
- Content
1 pc(s)
- Dim
(L x W x H) 12 x 8.5 x 3.1 mm
- RoHS-compliant
Yes
- Type
TCP10S-A3R90JTB
Documents & Downloads
Datasheet
Datasheet 1625337 TRU COMPONENTS TCP10S-A3R90JTB High power resistor 3.9 Ω Radial lead TO-126 20 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1625337 TRU COMPONENTS TCP10S-A3R90JTB High power resistor 3.9 Ω Radial lead TO-126 20 W 5 % 1 pc(s)

