
Highlights & Details
High-load resistor series TCP 10 S
Our service for you
Technical specifications
- Type
Radial lead
- Type
TO-126
- Resistance
91 Ω
- Power rating
20 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
12 mm
- Width
8.5 mm
- Height
3.1 mm
- CS
5.08 mm
- Max. temperature
+175 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V
- Content
1 pc(s)
- Dim
(L x W x H) 12 x 8.5 x 3.1 mm
- RoHS-compliant
Yes
- Type
TCP10S-C91R0FTB
- Product type
High power resistor
Documents & Downloads
Datasheet
Datasheet 1622586 TRU COMPONENTS TCP10S-C91R0FTB High power resistor 91 Ω Radial lead TO-126 20 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1622586 TRU COMPONENTS TCP10S-C91R0FTB High power resistor 91 Ω Radial lead TO-126 20 W 1 % 1 pc(s)

