
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
5
3% = € 0.25
€ 8.14
10
5% = € 0.42
€ 7.97
50
10% = € 0.84
€ 7.55
100
20% = € 1.68
€ 6.71
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
Highlights & Details
High-load resistor series TCP 50 S
Our service for you
Technical specifications
- Type
Radial lead
- Type
TO-247
- Resistance
16 Ω
- Power rating
100 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
20 mm
- Width
16 mm
- Height
4.8 mm
- CS
10.9 mm
- Max. temperature
+175 °C
- Min. temperature
-55 °C
- Threshold voltage
2500 V
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 16 x 4.8 mm
- RoHS-compliant
Yes
- Type
TCP50S-C16R0FTB
- Product type
High power resistor
Documents & Downloads
Datasheet
Datasheet 1624078 TRU COMPONENTS TCP50S-C16R0FTB High power resistor 16 Ω Radial lead TO-247 100 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1624078 TRU COMPONENTS TCP50S-C16R0FTB High power resistor 16 Ω Radial lead TO-247 100 W 1 % 1 pc(s)

