
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
High-load resistor series TCP 50 S
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Radial lead
- Type
TO-247
- Resistance
400 Ω
- Power rating
100 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
20 mm
- Width
16 mm
- Height
4.8 mm
- CS
10.9 mm
- Max. temperature
+175 °C
- Min. temperature
-55 °C
- Threshold voltage
2500 V
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 16 x 4.8 mm
- RoHS-compliant
Yes
- Type
TCP50S-C400RFTB
Documents & Downloads
Datasheet
Datasheet 1622461 TRU COMPONENTS TCP50S-C400RFTB High power resistor 400 Ω Radial lead TO-247 100 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1622461 TRU COMPONENTS TCP50S-C400RFTB High power resistor 400 Ω Radial lead TO-247 100 W 1 % 1 pc(s)

